Технически документи
Спецификации
Brand
Schneider ElectricRated Operational Voltage
415V ac
Range
Acti 9
Electrical Phase
4
Pitch
18mm
Better World Product (Find out more)
Yes
Series
iC60
Better World Verification
Green Premium
Current Rating
100A
For Use With
iC60, iK60, iID, iID K, iSW, iSW-NA
Colour
White
Страна на произход
Germany
Детайли за продукта
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
€ 111,87
€ 111,87 Всеки (ex VAT)
1
€ 111,87
€ 111,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricRated Operational Voltage
415V ac
Range
Acti 9
Electrical Phase
4
Pitch
18mm
Better World Product (Find out more)
Yes
Series
iC60
Better World Verification
Green Premium
Current Rating
100A
For Use With
iC60, iK60, iID, iID K, iSW, iSW-NA
Colour
White
Страна на произход
Germany
Детайли за продукта
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC