Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric, Power Tag, 2mA, POWERTAG, 3W, Wired

Номер на артикул на RS: 248-3710Марка: Schneider Electric№ по каталога на производителя: A9XMC2D3
brand-logo

Технически документи

Спецификации

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

85mm

Series

Power Tag C

Depth

62mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Supply Voltage

230V ac

Range

Power Tag

Width

18mm

Current Rating

2mA

Wired/Wireless

Wired

IP Rating

IP20, IP40

Power Consumption

3W

Страна на произход

Estonia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 135,99

€ 135,99 Всеки (ex VAT)

Schneider Electric, Power Tag, 2mA, POWERTAG, 3W, Wired

€ 135,99

€ 135,99 Всеки (ex VAT)

Schneider Electric, Power Tag, 2mA, POWERTAG, 3W, Wired
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

85mm

Series

Power Tag C

Depth

62mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Supply Voltage

230V ac

Range

Power Tag

Width

18mm

Current Rating

2mA

Wired/Wireless

Wired

IP Rating

IP20, IP40

Power Consumption

3W

Страна на произход

Estonia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more