Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current, IP40

Номер на артикул на RS: 790-7447Марка: Schneider Electric№ по каталога на производителя: A9S60232
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

2P

Maximum Current

32A

IP Rating

IP40

Voltage Rating

415V ac

Auxiliary Contacts Available

Yes

Normal State Configuration

2NO

Series

iSW

Range

Acti 9

Switch Rating

4kV

Length

77mm

Width

18mm

Depth

70mm

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Minimum Operating Temperature

-20°C

Детайли за продукта

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current, IP40

P.O.A.

Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Poles

2P

Maximum Current

32A

IP Rating

IP40

Voltage Rating

415V ac

Auxiliary Contacts Available

Yes

Normal State Configuration

2NO

Series

iSW

Range

Acti 9

Switch Rating

4kV

Length

77mm

Width

18mm

Depth

70mm

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Minimum Operating Temperature

-20°C

Детайли за продукта

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от