Schneider Electric Acti 9 MCB, 1P, 10A Curve C, 230V AC, 7.5 kA Breaking Capacity

Номер на артикул на RS: 200-6147Марка: Schneider Electric№ по каталога на производителя: A9PE4610
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

74mm

Model Number

IDT40N XA

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 127,19

€ 127,19 Всеки (ex VAT)

Schneider Electric Acti 9 MCB, 1P, 10A Curve C, 230V AC, 7.5 kA Breaking Capacity

€ 127,19

€ 127,19 Всеки (ex VAT)

Schneider Electric Acti 9 MCB, 1P, 10A Curve C, 230V AC, 7.5 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

74mm

Model Number

IDT40N XA

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more