Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
3
Current Rating
100A
Tripping Characteristics
Type D
Range
Acti 9
Series
A9N1
Length
81mm
Width
73mm
Mounting Style
DIN Rail Mount
Depth
81mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Application
Distribution
Страна на произход
France
€ 332,91
€ 332,91 Всеки (ex VAT)
1
€ 332,91
€ 332,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
3
Current Rating
100A
Tripping Characteristics
Type D
Range
Acti 9
Series
A9N1
Length
81mm
Width
73mm
Mounting Style
DIN Rail Mount
Depth
81mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Application
Distribution
Страна на произход
France