Schneider Electric Fuse Switch Disconnector, 2 Pole, 10A Max Current, 10A Fuse Current

Номер на артикул на RS: 175-3656Марка: Schneider Electric№ по каталога на производителя: A9N15650
brand-logo
Преглед на всички в Fuse Switch Disconnectors

Технически документи

Спецификации

Number of Poles

2

Maximum Current

10A

Fuse Current Rating

10A

Mounting Type

DIN Rail

Range

Acti 9

Series

STI

Mechanical Fuse Size

8.5 x 31.5mm

Throw Configuration

Double

Terminal Type

Screw Clamp

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Страна на произход

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 33,58

€ 33,58 Всеки (ex VAT)

Schneider Electric Fuse Switch Disconnector, 2 Pole, 10A Max Current, 10A Fuse Current

€ 33,58

€ 33,58 Всеки (ex VAT)

Schneider Electric Fuse Switch Disconnector, 2 Pole, 10A Max Current, 10A Fuse Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Poles

2

Maximum Current

10A

Fuse Current Rating

10A

Mounting Type

DIN Rail

Range

Acti 9

Series

STI

Mechanical Fuse Size

8.5 x 31.5mm

Throw Configuration

Double

Terminal Type

Screw Clamp

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Страна на произход

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more