Schneider Electric 1 Phase LCD Energy Meter, Type Electromechanical

Технически документи
Спецификации
Brand
Schneider ElectricSeries
Acti 9 iEM2000
Display Type
LCD
Number Of Digits
7
Number of Phases
1
Depth
67mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Meter Type
Electromechanical
Measurement Range
0 → 999999.9 kWh, 48 → 62 Hz, Maximum of 40A
Maximum Measurement
40, 62 Hz, 999999.9 kWh
Minimum Measurement
0 kWh, 48 Hz
Approvals
CE, IEC 60529, IEC 61557-12, IEC 62053-21, MID
Distrelec Product Id
30237499
Страна на произход
China
Детайли за продукта
Schneider Electric iEM2000 Series Energy Meter
The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.
Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)
Innovative design- easy to install and operate
Self-powered
Electromechanical display (iEM2000 models)
LCD display (iEM2100 models)
Compact, 1 or 2 module width
Without communication - 913-9637, 913-9661, 913-9665, 913-9674
On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
Anti-tamper security features ensure the integrity of your data
MID-compliant (selected models only) providing certified accuracy and data security
Applications:
Energy efficiency and cost management
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
Power System management
- Basic electrical parameters such as current, voltage & power
€ 162,68
€ 162,68 Всеки (ex VAT)
1
€ 162,68
€ 162,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 162,68 |
5 - 9 | € 154,58 |
10+ | € 146,42 |
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Acti 9 iEM2000
Display Type
LCD
Number Of Digits
7
Number of Phases
1
Depth
67mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Meter Type
Electromechanical
Measurement Range
0 → 999999.9 kWh, 48 → 62 Hz, Maximum of 40A
Maximum Measurement
40, 62 Hz, 999999.9 kWh
Minimum Measurement
0 kWh, 48 Hz
Approvals
CE, IEC 60529, IEC 61557-12, IEC 62053-21, MID
Distrelec Product Id
30237499
Страна на произход
China
Детайли за продукта
Schneider Electric iEM2000 Series Energy Meter
The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.
Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)
Innovative design- easy to install and operate
Self-powered
Electromechanical display (iEM2000 models)
LCD display (iEM2100 models)
Compact, 1 or 2 module width
Without communication - 913-9637, 913-9661, 913-9665, 913-9674
On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
Anti-tamper security features ensure the integrity of your data
MID-compliant (selected models only) providing certified accuracy and data security
Applications:
Energy efficiency and cost management
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
Power System management
- Basic electrical parameters such as current, voltage & power