Технически документи
Спецификации
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Supply Voltage
380 → 415V ac
Better World Verification
Green Premium
Height
16.5mm
Better World Product (Find out more)
Yes
Depth
43mm
Minimum Operating Temperature
-25°C
IP Rating
IP20
Wired/Wireless
Wireless
Power Consumption
2VA
Range
Acti 9
Width
72mm
Current Rating
63A
Mounting Type
Plug-On Mount
Maximum Operating Temperature
+60°C
For Use With
Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID
Детайли за продукта
Acti9 PowerTag Energy Sensor
The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.
Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.
The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.
The system consists of:
Acti 9 Smart Link SI D.
PowerTag energy sensors (A9MEM1520, A9MEM1521, A9MEM1522, A9MEM1540, A9MEM1541 and A9MEM1542) are the wireless devices that are directly mounted on a circuit breaker and are connected to Acti 9 Smartlink SI D through wireless communication. The circuit breaker auxiliary allows you to monitor the devices and collects not only energy, but also power and alarm events on the voltage loss. PowerTag energy sensors are mounted upstream or downstream of Acti 9 circuit breaker or Multi 9 circuit breaker.
Pre-wired cables.
The system offers the following advantages and services:
Calculation functions
Telemetering applications
Monitor load unbalance
Monitor power and voltage loss
Energy management and regulations
Acti 9 Smartlink SI D is a wireless connection to Modbus TCP/IP concentrator.
€ 409,44
€ 409,44 Всеки (ex VAT)
1
€ 409,44
€ 409,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Supply Voltage
380 → 415V ac
Better World Verification
Green Premium
Height
16.5mm
Better World Product (Find out more)
Yes
Depth
43mm
Minimum Operating Temperature
-25°C
IP Rating
IP20
Wired/Wireless
Wireless
Power Consumption
2VA
Range
Acti 9
Width
72mm
Current Rating
63A
Mounting Type
Plug-On Mount
Maximum Operating Temperature
+60°C
For Use With
Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID
Детайли за продукта
Acti9 PowerTag Energy Sensor
The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.
Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.
The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.
The system consists of:
Acti 9 Smart Link SI D.
PowerTag energy sensors (A9MEM1520, A9MEM1521, A9MEM1522, A9MEM1540, A9MEM1541 and A9MEM1542) are the wireless devices that are directly mounted on a circuit breaker and are connected to Acti 9 Smartlink SI D through wireless communication. The circuit breaker auxiliary allows you to monitor the devices and collects not only energy, but also power and alarm events on the voltage loss. PowerTag energy sensors are mounted upstream or downstream of Acti 9 circuit breaker or Multi 9 circuit breaker.
Pre-wired cables.
The system offers the following advantages and services:
Calculation functions
Telemetering applications
Monitor load unbalance
Monitor power and voltage loss
Energy management and regulations
Acti 9 Smartlink SI D is a wireless connection to Modbus TCP/IP concentrator.