Schneider Electric 1+N Phase Surge Protector, 2kA, 1.5kV, DIN Rail Mount

Номер на артикул на RS: 776-3880Марка: Schneider Electric№ по каталога на производителя: A9L16298
brand-logo

Технически документи

Спецификации

Device Type

Surge Arrestor

Voltage Protection Rating

1.5kV

Maximum Surge Current

2kA

Range

Acti 9

Series

iPRD

Electrical Phase

1+N

Mounting Style

DIN Rail

Impulse Discharge Current

2kA

Length

94mm

Width

72mm

Depth

75.9mm

Dimensions

94 x 72 x 75.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Verification

Green Premium

Страна на произход

Hungary

Детайли за продукта

Acti9 iPRD Quick Surge Arresters

Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service

Maximum discharge current 8 to 65 kA
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 461,52

€ 461,52 Всеки (ex VAT)

Schneider Electric 1+N Phase Surge Protector, 2kA, 1.5kV, DIN Rail Mount

€ 461,52

€ 461,52 Всеки (ex VAT)

Schneider Electric 1+N Phase Surge Protector, 2kA, 1.5kV, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Device Type

Surge Arrestor

Voltage Protection Rating

1.5kV

Maximum Surge Current

2kA

Range

Acti 9

Series

iPRD

Electrical Phase

1+N

Mounting Style

DIN Rail

Impulse Discharge Current

2kA

Length

94mm

Width

72mm

Depth

75.9mm

Dimensions

94 x 72 x 75.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Verification

Green Premium

Страна на произход

Hungary

Детайли за продукта

Acti9 iPRD Quick Surge Arresters

Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service

Maximum discharge current 8 to 65 kA
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от