Schneider Electric Acti 9 MCB, 1P, 10A Curve C, 230V AC, 7.5 kA Breaking Capacity

Номер на артикул на RS: 200-6164Марка: Schneider Electric№ по каталога на производителя: A9DP2610
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

91mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

IDT40T XA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 238,18

€ 238,18 Всеки (ex VAT)

Schneider Electric Acti 9 MCB, 1P, 10A Curve C, 230V AC, 7.5 kA Breaking Capacity

€ 238,18

€ 238,18 Всеки (ex VAT)

Schneider Electric Acti 9 MCB, 1P, 10A Curve C, 230V AC, 7.5 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

91mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

IDT40T XA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more