Технически документи
Спецификации
Brand
Schneider ElectricCurrent Rating
10A
Number of Poles
1
Range
Acti9
Series
A9
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
Type A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Overall Width
73mm
Overall Depth
85mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Tripping Mechanism
Thermal Magnetic
Overall Dimensions
36 x 73 x 85mm
Overall Length
36mm
Страна на произход
Spain
€ 216,81
€ 216,81 Всеки (ex VAT)
1
€ 216,81
€ 216,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCurrent Rating
10A
Number of Poles
1
Range
Acti9
Series
A9
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
Type A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Overall Width
73mm
Overall Depth
85mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Tripping Mechanism
Thermal Magnetic
Overall Dimensions
36 x 73 x 85mm
Overall Length
36mm
Страна на произход
Spain