Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric RCBO, 32A Current Rating, 4P Poles, 30mA Trip Sensitivity, Acti 9 Range

Номер на артикул на RS: 247-1931Марка: Schneider Electric№ по каталога на производителя: A9D87432
brand-logo
Преглед на всички в RCBOs

Технически документи

Спецификации

Current Rating

32A

Number of Poles

4

Trip Sensitivity

30mA

Range

Acti 9

Series

Acti9 iC60

Rated AC Voltage

415V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Reset Actuator Type

Toggle Switch

Overall Length

86mm

Standards Met

RoHS Compliant

Overall Width

72mm

Overall Depth

78mm

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

78 x 86 x 72mm

Страна на произход

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 414,83

€ 414,83 Всеки (ex VAT)

Schneider Electric RCBO, 32A Current Rating, 4P Poles, 30mA Trip Sensitivity, Acti 9 Range

€ 414,83

€ 414,83 Всеки (ex VAT)

Schneider Electric RCBO, 32A Current Rating, 4P Poles, 30mA Trip Sensitivity, Acti 9 Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Current Rating

32A

Number of Poles

4

Trip Sensitivity

30mA

Range

Acti 9

Series

Acti9 iC60

Rated AC Voltage

415V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Reset Actuator Type

Toggle Switch

Overall Length

86mm

Standards Met

RoHS Compliant

Overall Width

72mm

Overall Depth

78mm

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

78 x 86 x 72mm

Страна на произход

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more