Schneider Electric iDPN RCD, 10A, 1+N Pole, 100mA, Type C

Номер на артикул на RS: 790-9529Марка: Schneider Electric№ по каталога на производителя: A9D53610
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Circuit Breaker Type

RCD

Current Rating

10A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Series

iDPN

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric iDPN RCD, 10A, 1+N Pole, 100mA, Type C

P.O.A.

Schneider Electric iDPN RCD, 10A, 1+N Pole, 100mA, Type C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Circuit Breaker Type

RCD

Current Rating

10A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Series

iDPN

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more