Schneider Electric iDPN RCD, 6A, 1+N Pole, 100mA, Type C

Номер на артикул на RS: 790-9516Марка: Schneider Electric№ по каталога на производителя: A9D53606
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Circuit Breaker Type

RCD

Current Rating

6A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Series

iDPN

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 323,68

€ 323,68 Всеки (ex VAT)

Schneider Electric iDPN RCD, 6A, 1+N Pole, 100mA, Type C

€ 323,68

€ 323,68 Всеки (ex VAT)

Schneider Electric iDPN RCD, 6A, 1+N Pole, 100mA, Type C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Circuit Breaker Type

RCD

Current Rating

6A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Series

iDPN

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more