Технически документи
Спецификации
Brand
Schneider ElectricRange
Acti 9
Series
iC60
For Use With
Circuit Breaker
Type
Auto Recloser
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Детайли за продукта
Acti9 ARA iC60 Remote Auxiliary
The Automatic Recloser Auxiliary (ARA) performs automatic reclosing of the associated protection device after tripping, avoiding service interruptions.
This range of Acti9 ARA auto reclosers increase the availability of installations without supervision, isolated, hard of
access and demanding very great availability reducing maintenance costs.
Acti 9 ARA automatically recloses and re-energizes the circuit after a momentary outage, at intervals predetermined by the users.
In a permanent fault case, the ARA locks open after user preset number of operations, safely isolating the section from the system.
Programme selector: Four predefined and easy-to-set programmes on front face
Status indicator in the front face for quick status check
Integrated padlocking device
Manual on-site inhibition for maintenance
Bistable operation
Auto/OFF selector
Two remote control inputs
Approvals
Acti9 ARA auto reclosers guarantee certification and compliance with IEC regulations
€ 483,66
€ 483,66 Всеки (ex VAT)
1
€ 483,66
€ 483,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricRange
Acti 9
Series
iC60
For Use With
Circuit Breaker
Type
Auto Recloser
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Детайли за продукта
Acti9 ARA iC60 Remote Auxiliary
The Automatic Recloser Auxiliary (ARA) performs automatic reclosing of the associated protection device after tripping, avoiding service interruptions.
This range of Acti9 ARA auto reclosers increase the availability of installations without supervision, isolated, hard of
access and demanding very great availability reducing maintenance costs.
Acti 9 ARA automatically recloses and re-energizes the circuit after a momentary outage, at intervals predetermined by the users.
In a permanent fault case, the ARA locks open after user preset number of operations, safely isolating the section from the system.
Programme selector: Four predefined and easy-to-set programmes on front face
Status indicator in the front face for quick status check
Integrated padlocking device
Manual on-site inhibition for maintenance
Bistable operation
Auto/OFF selector
Two remote control inputs
Approvals
Acti9 ARA auto reclosers guarantee certification and compliance with IEC regulations