Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NC, 250 V ac

Номер на артикул на RS: 791-2913Марка: Schneider Electric№ по каталога на производителя: A9C20736
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

250 V ac

Contact Current Rating

25 A

Range

Acti9 iCT

Series

iCT

Normal State Configuration

2NC

Terminal Type

Screw

Length

18mm

Width

81mm

Depth

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

DP

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Детайли за продукта

Schneider Electric Acti 9 iCT Contactors

ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What is the difference between AC-7a and AC-7b when choosing a iCT contactor?

These utilization catagories determine what load the contactors are switching:
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums

Do spacers have to be fitted between the iCT range of Contactors?

If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 71,39

€ 71,39 Всеки (ex VAT)

Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NC, 250 V ac

€ 71,39

€ 71,39 Всеки (ex VAT)

Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 2-Pole, 25 A, 2NC, 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

250 V ac

Contact Current Rating

25 A

Range

Acti9 iCT

Series

iCT

Normal State Configuration

2NC

Terminal Type

Screw

Length

18mm

Width

81mm

Depth

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

DP

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Детайли за продукта

Schneider Electric Acti 9 iCT Contactors

ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What is the difference between AC-7a and AC-7b when choosing a iCT contactor?

These utilization catagories determine what load the contactors are switching:
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums

Do spacers have to be fitted between the iCT range of Contactors?

If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от