Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
230 V ac
Contact Voltage Rating
230 → 240 V ac
Range
Acti9 iCT
Series
iACT
Terminal Type
Screw
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Страна на произход
France
Детайли за продукта
Acti9 iACT Auxiliary Contactors
Acti9 iACT Auxiliary Contactors are suitable for iCT contactors, these auxiliaries allow different operations
iACTs allows indication or control of the "open"or "closed" position of the contactor power contacts
iACTp is an interference suppressor which limits overvoltages on the control circuit
iACTc is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders
iACT24 allows control and indication of a 230 Vac contactor from the Acti 9 Smartlink or by a PLC, by 24 V DC signals
iATEt is used to time delay for iCT and iTL
€ 167,00
€ 167,00 Всеки (ex VAT)
1
€ 167,00
€ 167,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
230 V ac
Contact Voltage Rating
230 → 240 V ac
Range
Acti9 iCT
Series
iACT
Terminal Type
Screw
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Страна на произход
France
Детайли за продукта
Acti9 iACT Auxiliary Contactors
Acti9 iACT Auxiliary Contactors are suitable for iCT contactors, these auxiliaries allow different operations
iACTs allows indication or control of the "open"or "closed" position of the contactor power contacts
iACTp is an interference suppressor which limits overvoltages on the control circuit
iACTc is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders
iACT24 allows control and indication of a 230 Vac contactor from the Acti 9 Smartlink or by a PLC, by 24 V DC signals
iATEt is used to time delay for iCT and iTL