Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Acti9 iCT iACT Contactor, 2-Pole, 1NO + 1NC, 24 → 130 V dc, 24 → 240 V ac

Номер на артикул на RS: 791-2830Марка: Schneider Electric№ по каталога на производителя: A9C15914
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Number of Poles

2

Contact Voltage Rating

24 → 130 V dc, 24 → 240 V ac

Range

Acti9 iCT

Series

iACT

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

DP

Детайли за продукта

Acti9 iACT Auxiliary Contactors

Acti9 iACT Auxiliary Contactors are suitable for iCT contactors, these auxiliaries allow different operations

iACTs allows indication or control of the "open"or "closed" position of the contactor power contacts
iACTp is an interference suppressor which limits overvoltages on the control circuit
iACTc is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders
iACT24 allows control and indication of a 230 Vac contactor from the Acti 9 Smartlink or by a PLC, by 24 V DC signals
iATEt is used to time delay for iCT and iTL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 39,21

€ 39,21 Всеки (ex VAT)

Schneider Electric Acti9 iCT iACT Contactor, 2-Pole, 1NO + 1NC, 24 → 130 V dc, 24 → 240 V ac

€ 39,21

€ 39,21 Всеки (ex VAT)

Schneider Electric Acti9 iCT iACT Contactor, 2-Pole, 1NO + 1NC, 24 → 130 V dc, 24 → 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Poles

2

Contact Voltage Rating

24 → 130 V dc, 24 → 240 V ac

Range

Acti9 iCT

Series

iACT

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

DP

Детайли за продукта

Acti9 iACT Auxiliary Contactors

Acti9 iACT Auxiliary Contactors are suitable for iCT contactors, these auxiliaries allow different operations

iACTs allows indication or control of the "open"or "closed" position of the contactor power contacts
iACTp is an interference suppressor which limits overvoltages on the control circuit
iACTc is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders
iACT24 allows control and indication of a 230 Vac contactor from the Acti 9 Smartlink or by a PLC, by 24 V DC signals
iATEt is used to time delay for iCT and iTL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от