Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
Adapter
For Use With
iC60 MCB, iC60 Rotary Handle, iDPN Vigi, ilD MCB, iSW-NA
Range
Acti 9
Series
iC60
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Hungary
Детайли за продукта
Acti9 Rotary Handle for iC60
Rotary handle front or side-mounted
Rotary handle protection: IP55
The control mechanism is mounted on the device, the rotary handle is fixed to the front or side of the enclosure
Suitable for iC60, iSW, Vigi iC60
€ 51,47
€ 51,47 Всеки (ex VAT)
1
€ 51,47
€ 51,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 51,47 |
10 - 14 | € 48,86 |
15+ | € 47,23 |
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
Adapter
For Use With
iC60 MCB, iC60 Rotary Handle, iDPN Vigi, ilD MCB, iSW-NA
Range
Acti 9
Series
iC60
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Hungary
Детайли за продукта
Acti9 Rotary Handle for iC60
Rotary handle front or side-mounted
Rotary handle protection: IP55
The control mechanism is mounted on the device, the rotary handle is fixed to the front or side of the enclosure
Suitable for iC60, iSW, Vigi iC60