Schneider Electric Harmony 9001SK Series 3 Position Selector Switch Head, 30mm Cutout

Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
3
Cutout Diameter
30mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
Harmony 9001SK
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Детайли за продукта
Selector Switches
The Harmony 9001SK series of selector switches provide a robust and reliable solution for a wide range of heavy industry applications.
2 or 3 position selector switches
Spring return or stay put operation
Standard or long black plastic handle fo operation with gloves
Rated to IP66
All types require contact blocks
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
€ 40,15
€ 40,15 Всеки (ex VAT)
1
€ 40,15
€ 40,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
3
Cutout Diameter
30mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
Harmony 9001SK
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Детайли за продукта
Selector Switches
The Harmony 9001SK series of selector switches provide a robust and reliable solution for a wide range of heavy industry applications.
2 or 3 position selector switches
Spring return or stay put operation
Standard or long black plastic handle fo operation with gloves
Rated to IP66
All types require contact blocks
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.