Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony 9001SK Series 3 Position Selector Switch Head, 30mm Cutout

Номер на артикул на RS: 746-8905Марка: Schneider Electric№ по каталога на производителя: 9001SKS43B
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Number of Positions

3

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony 9001SK

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Страна на произход

France

Детайли за продукта

Selector Switches

The Harmony 9001SK series of selector switches provide a robust and reliable solution for a wide range of heavy industry applications.

2 or 3 position selector switches
Spring return or stay put operation
Standard or long black plastic handle fo operation with gloves
Rated to IP66
All types require contact blocks

Schneider Electric Style 9 Harmony® Plastic 30mm Range

The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 39,17

€ 39,17 Всеки (ex VAT)

Schneider Electric Harmony 9001SK Series 3 Position Selector Switch Head, 30mm Cutout

€ 39,17

€ 39,17 Всеки (ex VAT)

Schneider Electric Harmony 9001SK Series 3 Position Selector Switch Head, 30mm Cutout
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

3

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony 9001SK

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Страна на произход

France

Детайли за продукта

Selector Switches

The Harmony 9001SK series of selector switches provide a robust and reliable solution for a wide range of heavy industry applications.

2 or 3 position selector switches
Spring return or stay put operation
Standard or long black plastic handle fo operation with gloves
Rated to IP66
All types require contact blocks

Schneider Electric Style 9 Harmony® Plastic 30mm Range

The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more