Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30mm Diameter

Номер на артикул на RS: 730-616Марка: Schneider Electric№ по каталога на производителя: 9001KY3
brand-logo
Преглед на всички в Control Station Enclosures

Технически документи

Спецификации

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Cutouts

3

Enclosure Marking

None

Enclosure Material

Aluminium

IP Rating

IP66

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Harmony 9001K Series Die Cast Metal Enclosures

30.5mm diameter pushbutton mounting hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 131,15

€ 131,15 Всеки (ex VAT)

Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30mm Diameter

€ 131,15

€ 131,15 Всеки (ex VAT)

Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Cutouts

3

Enclosure Marking

None

Enclosure Material

Aluminium

IP Rating

IP66

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Harmony 9001K Series Die Cast Metal Enclosures

30.5mm diameter pushbutton mounting hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more