Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30mm Cutout

Номер на артикул на RS: 516-007Марка: Schneider Electric№ по каталога на производителя: 9001KS53FB
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Number of Positions

3

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return

Series

Harmony 9001K

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Selector Switches

2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 76,75

€ 76,75 Всеки (ex VAT)

Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30mm Cutout

€ 76,75

€ 76,75 Всеки (ex VAT)

Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30mm Cutout
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Positions

3

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return

Series

Harmony 9001K

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Selector Switches

2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от