Schneider Electric Harmony 9001K Series Push Button, IP66

Номер на артикул на RS: 515-919Марка: Schneider Electric№ по каталога на производителя: 9001KR9RH6
brand-logo

Технически документи

Спецификации

Series

Harmony 9001K

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

41mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

9001KR9RH6

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Mexico

Детайли за продукта

Mushroom Head Pushbuttons

The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.

Rugged and chrome-plated for most installations
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 95,24

€ 95,24 Всеки (ex VAT)

Schneider Electric Harmony 9001K Series Push Button, IP66

€ 95,24

€ 95,24 Всеки (ex VAT)

Schneider Electric Harmony 9001K Series Push Button, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

Harmony 9001K

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

41mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

9001KR9RH6

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Mexico

Детайли за продукта

Mushroom Head Pushbuttons

The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.

Rugged and chrome-plated for most installations
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more