Технически документи
Спецификации
Brand
Schneider ElectricContact Configuration
SPDT
Push Button Colour
Yellow
Number Of Push Buttons
2
Enclosure Colour
Yellow
Contact Configuration
NO/NC
Push Button Actuation
Maintained
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum Current
5A
Maximum DC Voltage
600V
Страна на произход
Morocco
Детайли за продукта
9001BW Pendant Stations
9001 BW series pendant station is a pre-assembled, two-button station that is recognised for its sturdiness and resistance to both mechanical shocks and chemical agents. It is perfect for simple applications that require control units that are specifically designed for hoisting applications.
Enclosures available in three colours (yellow, black or red)
Interchangeable legend inserts
Double circuit blocks (1 NO/1NC) on each button
Single-speed or two-speed buttons
Easy to hold in one hand with contoured grip
Available with or without mechanical interlocks
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricContact Configuration
SPDT
Push Button Colour
Yellow
Number Of Push Buttons
2
Enclosure Colour
Yellow
Contact Configuration
NO/NC
Push Button Actuation
Maintained
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum Current
5A
Maximum DC Voltage
600V
Страна на произход
Morocco
Детайли за продукта
9001BW Pendant Stations
9001 BW series pendant station is a pre-assembled, two-button station that is recognised for its sturdiness and resistance to both mechanical shocks and chemical agents. It is perfect for simple applications that require control units that are specifically designed for hoisting applications.
Enclosures available in three colours (yellow, black or red)
Interchangeable legend inserts
Double circuit blocks (1 NO/1NC) on each button
Single-speed or two-speed buttons
Easy to hold in one hand with contoured grip
Available with or without mechanical interlocks