Schneider Electric Panel Mount Non-Latching Relay, 240V ac Coil, 16A Switching Current, DPDT

Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
16A
Terminal Type
Plug In
Maximum Switching Voltage AC
300V
Maximum Switching Voltage DC
28V
Length
34.9mm
Coil Resistance
7.2 kΩ
Coil Power
3W
Height
35.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
1.5kV rms
Depth
50mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Contact Material
Silver Alloy
Maximum Switching Power DC
500mW
Application
Power
Страна на произход
Morocco
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
16A
Terminal Type
Plug In
Maximum Switching Voltage AC
300V
Maximum Switching Voltage DC
28V
Length
34.9mm
Coil Resistance
7.2 kΩ
Coil Power
3W
Height
35.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
1.5kV rms
Depth
50mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Contact Material
Silver Alloy
Maximum Switching Power DC
500mW
Application
Power
Страна на произход
Morocco