Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

Номер на артикул на RS: 827-8646Марка: Schneider Electric№ по каталога на производителя: 6225AXXSZS-DC3
brand-logo

Технически документи

Спецификации

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

8.3ms

Load Voltage Range

24 → 280V ac

Dimensions

57.91 x 44.14 x 35.9mm

Height

35.9mm

Off State Leakage Current

10 mA

Length

57.2mm

Operating Temperature Range

-40 → +80°C

Depth

44.1mm

Детайли за продукта

6000 series

The 6000 series solid state relays offer an energy-efficient, current switching alternative to standard electromechanical relays. Advantages include longer life cycles, less energy consumption, and reduced maintenance costs.

Solid state circuitry
Optically coupled circuit
Internal snubber
Fingersafe terminals

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

P.O.A.

Schneider Electric Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

8.3ms

Load Voltage Range

24 → 280V ac

Dimensions

57.91 x 44.14 x 35.9mm

Height

35.9mm

Off State Leakage Current

10 mA

Length

57.2mm

Operating Temperature Range

-40 → +80°C

Depth

44.1mm

Детайли за продукта

6000 series

The 6000 series solid state relays offer an energy-efficient, current switching alternative to standard electromechanical relays. Advantages include longer life cycles, less energy consumption, and reduced maintenance costs.

Solid state circuitry
Optically coupled circuit
Internal snubber
Fingersafe terminals

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от