Schneider Electric 13A Fused Connection Unit IP66

Номер на артикул на RS: 339-9785Марка: Schneider Electric№ по каталога на производителя: 56FCULEGY
brand-logo

Технически документи

Спецификации

Current Rating

13A

Material

Polycarbonate

International Protection Rating

IP66

RCD Type

None

Width

100mm

Страна на произход

Australia

Детайли за продукта

13A Fused Connection Unit Module

13A fused connection unit module
Socket covers automatically shut when plug is withdrawn
Can be mounted on either deep or shallow boxes

IP66 Watertight

Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur IP66
€ 55,22Всеки (ex VAT)

P.O.A.

Schneider Electric 13A Fused Connection Unit IP66

P.O.A.

Schneider Electric 13A Fused Connection Unit IP66

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur IP66
€ 55,22Всеки (ex VAT)

Технически документи

Спецификации

Current Rating

13A

Material

Polycarbonate

International Protection Rating

IP66

RCD Type

None

Width

100mm

Страна на произход

Australia

Детайли за продукта

13A Fused Connection Unit Module

13A fused connection unit module
Socket covers automatically shut when plug is withdrawn
Can be mounted on either deep or shallow boxes

IP66 Watertight

Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur IP66
€ 55,22Всеки (ex VAT)