Schneider Electric Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, DPDT

Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
600V
Length
38.89mm
Coil Resistance
300Ω
Coil Power
3.4W
Height
35.7mm
Life
6000 Operations
Contact Material
Silver Alloy
Standards Met
CSA, UL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.5kV ac
Depth
48.4mm
Maximum Switching Power AC
3.4 VA
Application
Power
Страна на произход
China
Детайли за продукта
300 Series Power Relays
300 series power relays and DIN rail mountable covers.
Solderable Quick-Connect terminals
Square base
Silver alloy contacts
Optional blowout magnet for high voltage dc switching
Variety of covers for different installations
30 A
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
600V
Length
38.89mm
Coil Resistance
300Ω
Coil Power
3.4W
Height
35.7mm
Life
6000 Operations
Contact Material
Silver Alloy
Standards Met
CSA, UL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.5kV ac
Depth
48.4mm
Maximum Switching Power AC
3.4 VA
Application
Power
Страна на произход
China
Детайли за продукта
300 Series Power Relays
300 series power relays and DIN rail mountable covers.
Solderable Quick-Connect terminals
Square base
Silver alloy contacts
Optional blowout magnet for high voltage dc switching
Variety of covers for different installations
30 A