Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
160A
IP Rating
IP40
Power Rating
110kW
Voltage Rating
250 V dc, 690V ac
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Switch Rating
154kA
Length
135mm
Width
100mm
Depth
62.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Страна на произход
Poland
Детайли за продукта
Interpact INS40/160 series switches
Perform isolation and switching with positive contact indication of the electrical distribution circuits.
They are used as inlet switches on the modular distribution board, on the PLC box and cabinet or on the local box for local control of motor circuits, machine tools, etc.
Locking by 3 padlocks in "OFF" position.
Locking in "ON" position possible.
Front or side rotating control as standard.
Extended rotating control maintains isolation ability.
Standards
IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO
€ 273,55
€ 273,55 Всеки (ex VAT)
1
€ 273,55
€ 273,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
160A
IP Rating
IP40
Power Rating
110kW
Voltage Rating
250 V dc, 690V ac
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Switch Rating
154kA
Length
135mm
Width
100mm
Depth
62.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Страна на произход
Poland
Детайли за продукта
Interpact INS40/160 series switches
Perform isolation and switching with positive contact indication of the electrical distribution circuits.
They are used as inlet switches on the modular distribution board, on the PLC box and cabinet or on the local box for local control of motor circuits, machine tools, etc.
Locking by 3 padlocks in "OFF" position.
Locking in "ON" position possible.
Front or side rotating control as standard.
Extended rotating control maintains isolation ability.
Standards
IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO