Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 4P Pole Isolator Switch - 40A Maximum Current, 220kW Power Rating, IP40

Номер на артикул на RS: 280-8193Марка: Schneider Electric№ по каталога на производителя: 28901
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

4P

Maximum Current

40A

IP Rating

IP40

Power Rating

220kW

Voltage Rating

250 V dc, 500V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Switch Rating

75kA

Length

90mm

Width

81mm

Depth

62.5mm

Maximum Operating Temperature

+70°C

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Страна на произход

Poland

Детайли за продукта

Interpact INS40/160 series switches

Perform isolation and switching with positive contact indication of the electrical distribution circuits.
They are used as inlet switches on the modular distribution board, on the PLC box and cabinet or on the local box for local control of motor circuits, machine tools, etc.
Locking by 3 padlocks in "OFF" position.
Locking in "ON" position possible.
Front or side rotating control as standard.
Extended rotating control maintains isolation ability.

Standards


  IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 107,66

€ 107,66 Всеки (ex VAT)

Schneider Electric 4P Pole Isolator Switch - 40A Maximum Current, 220kW Power Rating, IP40

€ 107,66

€ 107,66 Всеки (ex VAT)

Schneider Electric 4P Pole Isolator Switch - 40A Maximum Current, 220kW Power Rating, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Poles

4P

Maximum Current

40A

IP Rating

IP40

Power Rating

220kW

Voltage Rating

250 V dc, 500V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Switch Rating

75kA

Length

90mm

Width

81mm

Depth

62.5mm

Maximum Operating Temperature

+70°C

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Страна на произход

Poland

Детайли за продукта

Interpact INS40/160 series switches

Perform isolation and switching with positive contact indication of the electrical distribution circuits.
They are used as inlet switches on the modular distribution board, on the PLC box and cabinet or on the local box for local control of motor circuits, machine tools, etc.
Locking by 3 padlocks in "OFF" position.
Locking in "ON" position possible.
Front or side rotating control as standard.
Extended rotating control maintains isolation ability.

Standards


  IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more