Schneider Electric PLC I/O Module for Use with Modicon PLC, Analogue

Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon Quantum Automation Platform
Input Type
Analogue
Number of Inputs
8
For Use With
Modicon PLC
Mounting Type
Rack Mount
Application
Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Детайли за продукта
Schneider Modicon Quantum Analogue I/O Modules
The Modicon Quantum automation platform offers a complete range of analogue I/O modules designed to work with a wide variety of devices. These modules comply with internationally accepted IEC electrical standards that help ensure their reliability in harsh environments. All Quantum I/O modules can be configured using Unity Pro™, Concept or ProWORX™ software.
Features and Benefits
Configure multifunction modules via compatible software
Complies with internationally accepted IEC electrical standards
Predefine how an analog output channel will behave in the event of a fault
I/O connectors
Each I/O module requires a 140 XTS 002 00 I/O connector.
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
€ 2 670,06
€ 2 670,06 Всеки (ex VAT)
1
€ 2 670,06
€ 2 670,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon Quantum Automation Platform
Input Type
Analogue
Number of Inputs
8
For Use With
Modicon PLC
Mounting Type
Rack Mount
Application
Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Детайли за продукта
Schneider Modicon Quantum Analogue I/O Modules
The Modicon Quantum automation platform offers a complete range of analogue I/O modules designed to work with a wide variety of devices. These modules comply with internationally accepted IEC electrical standards that help ensure their reliability in harsh environments. All Quantum I/O modules can be configured using Unity Pro™, Concept or ProWORX™ software.
Features and Benefits
Configure multifunction modules via compatible software
Complies with internationally accepted IEC electrical standards
Predefine how an analog output channel will behave in the event of a fault
I/O connectors
Each I/O module requires a 140 XTS 002 00 I/O connector.
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.