Технически документи
Спецификации
Brand
SchmersalSeries
TVS 400
Lock Style
Hinge
Normal State Configuration
NO/2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Maximum dc Voltage
24V
Number of Cable Entries
2
Size of Cable Entries
M20 x 1.5
Conduit Entry
M20
Trigger Angle Range
4°
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Страна на произход
Germany
€ 253,68
€ 253,68 Всеки (ex VAT)
1
€ 253,68
€ 253,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchmersalSeries
TVS 400
Lock Style
Hinge
Normal State Configuration
NO/2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Maximum dc Voltage
24V
Number of Cable Entries
2
Size of Cable Entries
M20 x 1.5
Conduit Entry
M20
Trigger Angle Range
4°
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Страна на произход
Germany