TVS 521 Safety Hinge Switch, 3NO/NC, M16 x 1.5

Номер на артикул на RS: 742-0723Марка: Schmersal№ по каталога на производителя: TV8S 521-11/11Z
brand-logo

Технически документи

Спецификации

Series

TVS 521

Lock Style

Hinge

Normal State Configuration

3NO/NC

Maximum Current

1 A dc, 4 A ac

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Number of Cable Entries

2

Size of Cable Entries

M16 x 1.5

Conduit Entry

M16

Trigger Angle Range

14°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

TV8S 521 Safety Switch for Hinged Guards

These safety switches are designed for position monitoring on hinged guard doors. Due to the nature of how this particular hinged guard door switch functions the switch and guard door hinges are indepedant from each other via a universal joint K1 (Please see RS stock number 742-0732). These hinged guard door switches can be easily mounted to standard rail systems, allowing quick installation. They are also designed to operate with a positive break N/C contacts on either left or right opening doors, increasing the application flexibility.

Resistant metal enclosure
Good resistance to oil and petroleum spirit
Mounting independent of hinge
Dimensions: 92 mm x 81,5 mm x 27 mm
Variable mounting on hinged side
Rail-mounting possible with slot nuts
2-channel, alternating monitoring
Actuator shaft can be turned 360°
For left or right hinged doors
Push-in system (toothed shaft)
2 cable entries M 16 x 1.5
2 switches in one enclosure

Approvals

BG, USA/CAN, CCC

Standards

EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-15

Hinge Switch

Може да се интересувате от
Schmersal TVS 410 Hinge Switch, 2NO/2NC
€ 257,34Всеки (ex VAT)

P.O.A.

TVS 521 Safety Hinge Switch, 3NO/NC, M16 x 1.5

P.O.A.

TVS 521 Safety Hinge Switch, 3NO/NC, M16 x 1.5

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Schmersal TVS 410 Hinge Switch, 2NO/2NC
€ 257,34Всеки (ex VAT)

Технически документи

Спецификации

Series

TVS 521

Lock Style

Hinge

Normal State Configuration

3NO/NC

Maximum Current

1 A dc, 4 A ac

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Number of Cable Entries

2

Size of Cable Entries

M16 x 1.5

Conduit Entry

M16

Trigger Angle Range

14°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

TV8S 521 Safety Switch for Hinged Guards

These safety switches are designed for position monitoring on hinged guard doors. Due to the nature of how this particular hinged guard door switch functions the switch and guard door hinges are indepedant from each other via a universal joint K1 (Please see RS stock number 742-0732). These hinged guard door switches can be easily mounted to standard rail systems, allowing quick installation. They are also designed to operate with a positive break N/C contacts on either left or right opening doors, increasing the application flexibility.

Resistant metal enclosure
Good resistance to oil and petroleum spirit
Mounting independent of hinge
Dimensions: 92 mm x 81,5 mm x 27 mm
Variable mounting on hinged side
Rail-mounting possible with slot nuts
2-channel, alternating monitoring
Actuator shaft can be turned 360°
For left or right hinged doors
Push-in system (toothed shaft)
2 cable entries M 16 x 1.5
2 switches in one enclosure

Approvals

BG, USA/CAN, CCC

Standards

EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-15

Hinge Switch

Може да се интересувате от
Schmersal TVS 410 Hinge Switch, 2NO/2NC
€ 257,34Всеки (ex VAT)