Технически документи
Спецификации
Brand
SchmersalSeries
TVS 335
Lock Style
Hinge
Normal State Configuration
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Shaft Length
24mm
Страна на произход
Germany
Детайли за продукта
TV.S 335, Metal
This precision switch is designed for use on hinged guards, with the operating shaft fixed to the hinge bolt.
On opening the guard, the shaft will rotate, breaking the N/C contacts with a positive mechanical linkage.
The stainless steel shaft has a 10mm bore hole.
Positive break is achieved with just 2 degrees of rotation
Approvals
CSA, BG, UL
Standards
IEC947-5-1/EN60947-5-1/DIN VDE 0660 Part 200, BG-GS-ET-15, BS5304
Hinge Switch
€ 127,45
€ 127,45 Всеки (ex VAT)
1
€ 127,45
€ 127,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SchmersalSeries
TVS 335
Lock Style
Hinge
Normal State Configuration
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Shaft Length
24mm
Страна на произход
Germany
Детайли за продукта
TV.S 335, Metal
This precision switch is designed for use on hinged guards, with the operating shaft fixed to the hinge bolt.
On opening the guard, the shaft will rotate, breaking the N/C contacts with a positive mechanical linkage.
The stainless steel shaft has a 10mm bore hole.
Positive break is achieved with just 2 degrees of rotation
Approvals
CSA, BG, UL
Standards
IEC947-5-1/EN60947-5-1/DIN VDE 0660 Part 200, BG-GS-ET-15, BS5304