Schmersal Safety Interlock Mount for use with BNS 33 Safety Switch

Номер на артикул на RS: 623-2950Марка: Schmersal№ по каталога на производителя: SPACER BN 31/33
brand-logo

Технически документи

Спецификации

Accessory Type

Spacer

For Use With

BNS 33 Safety Switch

Страна на произход

Germany

Детайли за продукта

BNS 33, Standard Coded

Control category up to 4 to EN954-1 in combination with a safety monitoring module
LED versions are illuminated when guard door is open
1 N/O 2 N/C versions can use 1 N/C as coded output to another device e.g. a beacon
Coded switch, actuation only possible with BPS33 actuating magnet
IP67 protection

Standards

IEC/EN60947-5-3, BG-GS-ET-14

€ 9,05

€ 9,05 Всеки (ex VAT)

Schmersal Safety Interlock Mount for use with BNS 33 Safety Switch

€ 9,05

€ 9,05 Всеки (ex VAT)

Schmersal Safety Interlock Mount for use with BNS 33 Safety Switch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Accessory Type

Spacer

For Use With

BNS 33 Safety Switch

Страна на произход

Germany

Детайли за продукта

BNS 33, Standard Coded

Control category up to 4 to EN954-1 in combination with a safety monitoring module
LED versions are illuminated when guard door is open
1 N/O 2 N/C versions can use 1 N/C as coded output to another device e.g. a beacon
Coded switch, actuation only possible with BPS33 actuating magnet
IP67 protection

Standards

IEC/EN60947-5-3, BG-GS-ET-14