Технически документи
Спецификации
Brand
SchmersalRange
SLC440COM
Series
SLC440COM
Beam Resolution
30mm
Component Type
Receiver
Number Of Beams
64
Protective Height
1290mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
10000mm
Maximum Response Time
20 ms
Length
33mm
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
5-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1331 mm
Страна на произход
Germany
€ 1 752,55
€ 1 752,55 Всеки (ex VAT)
1
€ 1 752,55
€ 1 752,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchmersalRange
SLC440COM
Series
SLC440COM
Beam Resolution
30mm
Component Type
Receiver
Number Of Beams
64
Protective Height
1290mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
10000mm
Maximum Response Time
20 ms
Length
33mm
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
5-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1331 mm
Страна на произход
Germany