Schmersal SLC440COM Series 440COM Light Curtain Receiver, 56 Beam(s), 30mm Resolution

Номер на артикул на RS: 146-5853Марка: Schmersal№ по каталога на производителя: SLC440COM-R-1130-30
brand-logo
Преглед на всички в Светлинни завеси

Технически документи

Спецификации

Range

440COM

Series

SLC440COM

Beam Resolution

30mm

Component Type

Receiver

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

56

Protective Height

1130mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10000mm

Maximum Response Time

20 ms

Height

1.171m

Supply Voltage

24 V dc

Length

33mm

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 1171 mm

Terminal Type

5-Pin M12 Connector

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 1 605,64

€ 1 605,64 Всеки (ex VAT)

Schmersal SLC440COM Series 440COM Light Curtain Receiver, 56 Beam(s), 30mm Resolution

€ 1 605,64

€ 1 605,64 Всеки (ex VAT)

Schmersal SLC440COM Series 440COM Light Curtain Receiver, 56 Beam(s), 30mm Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Range

440COM

Series

SLC440COM

Beam Resolution

30mm

Component Type

Receiver

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

56

Protective Height

1130mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10000mm

Maximum Response Time

20 ms

Height

1.171m

Supply Voltage

24 V dc

Length

33mm

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 1171 mm

Terminal Type

5-Pin M12 Connector

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Страна на произход

Germany