Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 250 V ac

Номер на артикул на RS: 282-6358Марка: Schmersal№ по каталога на производителя: IFL 15-300M-10P
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

30mm

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

IFL

Shielding

Unshielded

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 103,80

€ 103,80 Всеки (ex VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 250 V ac

€ 103,80

€ 103,80 Всеки (ex VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

30mm

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

IFL

Shielding

Unshielded

Страна на произход

Germany