Schmersal for Use with NDR E-Stop

Номер на артикул на RS: 742-0767Марка: Schmersal№ по каталога на производителя: EFR
brand-logo

Технически документи

Спецификации

For Use With

NDR E-Stop

Actuator Type

Spring Lever

Material

Plastic

Страна на произход

Germany

Детайли за продукта

NDR Series Emergency Stop Push Buttons

This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Информацията за складовите наличности временно не е налична.

€ 30,98

€ 30,98 Всеки (ex VAT)

Schmersal for Use with NDR E-Stop

€ 30,98

€ 30,98 Всеки (ex VAT)

Schmersal for Use with NDR E-Stop
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

NDR E-Stop

Actuator Type

Spring Lever

Material

Plastic

Страна на произход

Germany

Детайли за продукта

NDR Series Emergency Stop Push Buttons

This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1