Опасен продукт

Schmersal BNS33 Series Magnetic Safety Switch, 24V dc, Plastic Housing, 2NO/NC, Cable

Номер на артикул на RS: 623-3177Марка: Schmersal№ по каталога на производителя: BNS 33-12ZG-2187-2M
brand-logo

Технически документи

Спецификации

Supply Voltage

24V dc

Safety Contacts

2NO/NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Range

BNS33

Switching Distance

5 mm, 15 mm

Series

BNS33

IP Rating

IP67

Supply Current

10mA

Length

88mm

Width

50mm

Depth

13mm

Страна на произход

Germany

Детайли за продукта

BNS 33, Standard Coded

Control category up to 4 to EN954-1 in combination with a safety monitoring module
LED versions are illuminated when guard door is open
1 N/O 2 N/C versions can use 1 N/C as coded output to another device e.g. a beacon
Coded switch, actuation only possible with BPS33 actuating magnet
IP67 protection

Standards

IEC/EN60947-5-3, BG-GS-ET-14

Може да се интересувате от
Schmersal 5 Hz Magnetic Pickup, 15 (Break
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 89,25

€ 89,25 Всеки (ex VAT)

Schmersal BNS33 Series Magnetic Safety Switch, 24V dc, Plastic Housing, 2NO/NC, Cable

€ 89,25

€ 89,25 Всеки (ex VAT)

Schmersal BNS33 Series Magnetic Safety Switch, 24V dc, Plastic Housing, 2NO/NC, Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Schmersal 5 Hz Magnetic Pickup, 15 (Break
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Supply Voltage

24V dc

Safety Contacts

2NO/NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Range

BNS33

Switching Distance

5 mm, 15 mm

Series

BNS33

IP Rating

IP67

Supply Current

10mA

Length

88mm

Width

50mm

Depth

13mm

Страна на произход

Germany

Детайли за продукта

BNS 33, Standard Coded

Control category up to 4 to EN954-1 in combination with a safety monitoring module
LED versions are illuminated when guard door is open
1 N/O 2 N/C versions can use 1 N/C as coded output to another device e.g. a beacon
Coded switch, actuation only possible with BPS33 actuating magnet
IP67 protection

Standards

IEC/EN60947-5-3, BG-GS-ET-14

Може да се интересувате от
Schmersal 5 Hz Magnetic Pickup, 15 (Break
P.O.A.Всеки (ex VAT)