Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Schmersal BNS33 Series Magnetic Safety Switch, 100V ac/dc, Plastic Housing, NO/NC, Cable

Номер на артикул на RS: 623-3149Марка: Schmersal№ по каталога на производителя: BNS 33-11Z-2M
brand-logo

Технически документи

Спецификации

Supply Voltage

100V ac/dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

BNS33

Range

BNS33

IP Rating

IP67

Supply Current

400mA

Depth

13mm

Length

88mm

Width

25mm

Страна на произход

Germany

Детайли за продукта

BNS 33, Standard Coded

Control category up to 4 to EN954-1 in combination with a safety monitoring module
LED versions are illuminated when guard door is open
1 N/O 2 N/C versions can use 1 N/C as coded output to another device e.g. a beacon
Coded switch, actuation only possible with BPS33 actuating magnet
IP67 protection

Standards

IEC/EN60947-5-3, BG-GS-ET-14

Информацията за складовите наличности временно не е налична.

€ 62,28

€ 62,28 Всеки (ex VAT)

Schmersal BNS33 Series Magnetic Safety Switch, 100V ac/dc, Plastic Housing, NO/NC, Cable

€ 62,28

€ 62,28 Всеки (ex VAT)

Schmersal BNS33 Series Magnetic Safety Switch, 100V ac/dc, Plastic Housing, NO/NC, Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

100V ac/dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

BNS33

Range

BNS33

IP Rating

IP67

Supply Current

400mA

Depth

13mm

Length

88mm

Width

25mm

Страна на произход

Germany

Детайли за продукта

BNS 33, Standard Coded

Control category up to 4 to EN954-1 in combination with a safety monitoring module
LED versions are illuminated when guard door is open
1 N/O 2 N/C versions can use 1 N/C as coded output to another device e.g. a beacon
Coded switch, actuation only possible with BPS33 actuating magnet
IP67 protection

Standards

IEC/EN60947-5-3, BG-GS-ET-14