Schmersal AZM 415 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

Номер на артикул на RS: 617-5122Марка: Schmersal№ по каталога на производителя: AZM415-11/11 ZPKE 24VAC/DC-M20
brand-logo

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM 415

Actuator Included

No

Safety Contacts

2NC

Conduit Entry

1/2 in NPT

Auxiliary Contacts

2NO

Housing Material

Metal

IP Rating

IP67

Maximum AC Voltage

24V ac

Length

100mm

Width

46.5mm

Power Consumption

10W

Depth

130mm

Maximum DC Voltage

24V dc

Страна на произход

Germany

Детайли за продукта

AZM415, Two Switches in One

Two switches in one enclosure
Manual release in the case of power failure - see accessories for M5 release key
Power to unlock
Adjustable ball latch to 500N
Contact Rating of 4 A (230 Vac)
IP67

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19

Може да се интересувате от

€ 631,25

€ 631,25 Всеки (ex VAT)

Schmersal AZM 415 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

€ 631,25

€ 631,25 Всеки (ex VAT)

Schmersal AZM 415 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM 415

Actuator Included

No

Safety Contacts

2NC

Conduit Entry

1/2 in NPT

Auxiliary Contacts

2NO

Housing Material

Metal

IP Rating

IP67

Maximum AC Voltage

24V ac

Length

100mm

Width

46.5mm

Power Consumption

10W

Depth

130mm

Maximum DC Voltage

24V dc

Страна на произход

Germany

Детайли за продукта

AZM415, Two Switches in One

Two switches in one enclosure
Manual release in the case of power failure - see accessories for M5 release key
Power to unlock
Adjustable ball latch to 500N
Contact Rating of 4 A (230 Vac)
IP67

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19

Може да се интересувате от