Schmersal Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
Номер на артикул на RS: 236-3735Марка: Schmersal№ по каталога на производителя: AZM170-11-ZRK-B5 24VAC/DC-M20

Технически документи
Спецификации
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Actuator Included
Yes
Conduit Entry
M20
IP Rating
IP67
Maximum AC Voltage
230V
Pole Configuration
DP
Power Consumption
10W
Depth
90mm
Width
30mm
Length
60mm
Може да се интересувате от
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 1NC/1NOМарка: Schmersal
€ 313,15Всеки (ex VAT)
P.O.A.
Schmersal Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
1
P.O.A.
Schmersal Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 1NC/1NOМарка: Schmersal
€ 313,15Всеки (ex VAT)
Технически документи
Спецификации
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Actuator Included
Yes
Conduit Entry
M20
IP Rating
IP67
Maximum AC Voltage
230V
Pole Configuration
DP
Power Consumption
10W
Depth
90mm
Width
30mm
Length
60mm
Може да се интересувате от
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 1NC/1NOМарка: Schmersal
€ 313,15Всеки (ex VAT)