Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 3NO/3NC

Технически документи
Спецификации
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
AZM 161
Conduit Entry
M16
Normal State Configuration
3NO/3NC
IP Rating
IP67
Maximum AC Voltage
230V
Pole Configuration
6P
Power Consumption
10W
Maximum DC Voltage
24V
Depth
132mm
Width
30mm
Length
90mm
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
AZM 161
Conduit Entry
M16
Normal State Configuration
3NO/3NC
IP Rating
IP67
Maximum AC Voltage
230V
Pole Configuration
6P
Power Consumption
10W
Maximum DC Voltage
24V
Depth
132mm
Width
30mm
Length
90mm
Страна на произход
Germany