Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 4NC/2NO, Actuator Included

Номер на артикул на RS: 146-5796Марка: Schmersal№ по каталога на производителя: AZM161SK-12/12RIA-024-B1
brand-logo

Технически документи

Спецификации

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

AZM 161

Actuator Included

Yes

Actuator Type

Coded

Safety Contacts

4NC

Conduit Entry

M20

Normal State Configuration

4NC/2NO

Auxiliary Contacts

2NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

24V

Standards Met

BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529

Maximum DC Voltage

24V

Pole Configuration

3P

Power Consumption

10W

Length

130mm

Width

90mm

Depth

30mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 350,64

€ 350,64 Всеки (ex VAT)

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 4NC/2NO, Actuator Included

€ 350,64

€ 350,64 Всеки (ex VAT)

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 4NC/2NO, Actuator Included

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

AZM 161

Actuator Included

Yes

Actuator Type

Coded

Safety Contacts

4NC

Conduit Entry

M20

Normal State Configuration

4NC/2NO

Auxiliary Contacts

2NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

24V

Standards Met

BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529

Maximum DC Voltage

24V

Pole Configuration

3P

Power Consumption

10W

Length

130mm

Width

90mm

Depth

30mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more