Schmersal Straight Lever Actuator for Use with AZM 161 Safety Switch

Номер на артикул на RS: 880-1854Марка: Schmersal№ по каталога на производителя: AZM161-B1F
brand-logo

Технически документи

Спецификации

Accessory Type

Actuator

For Use With

AZM 161 Safety Switch

Actuator Type

Straight Lever

Key Type

Straight

Страна на произход

Germany

Детайли за продукта

Schmersal EX-AZM161 Solenoid Interlock Switch, Explosion Proof

The EX-AZM161 is a solenoid interlock switch designed for explosives atmospheres. It will ensure that sliding, hinged and removable guarding devices cannot be opened until hazardous conditions have come to an end (when used in combination with the control elements of a machine, e.g. fail-safe standstill monitors or fail-safe delay timers). They are also used for cases in which the opening of a guarding device represents a non-permissible intrusion in a production process.
The switching element with interlock on the EX-AZM161 is not physically connected to the actuator but functionally brought together or separated on switching. When the guard device is opened in the uninterlocked condition, the actuator is separated from the base unit. In the process, NC contacts are positively opened and NO contacts closed.
Interlocking is carried out by means of a latching bolt which blocks the actuator so that it cannot be withdrawn from the interlock. The machine control circuit is only enabled when the actuator has been fed into the interlock and the latching bolt is in the blocking position. This is ensured by contact monitoring of the latching bolt.

6 Contacts
130 x 114 x 30 mm
Large wiring compartment
Clamping force 2000N
Manual release
Interlock with protection against incorrect locking
High holding force
Long life
Double-insulated
Ex-certified screwed cable gland
Ex certified, EX II 3D Ex tc IIIC T80°C Dc X
4 cable entries M 16 x 1.5

Actuators

Stock no. 880-1854 is a straight actuator
Stock no. 880-1858 is an actuator with magnetic latch
Stock no. 880-1867 is an actuator with ball latch
Stock no. 880-1860 is an actuator with centring guide, 150mm
Stock no. 880-1864 is an actuator with centring guide, 95mm

Approvals

ATEX.

Standards

EN ISO 13849-1, EN 60079-0, EN 60079-31, EN 60947-5-1, BG-GS-ET-19.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,71

€ 13,71 Всеки (ex VAT)

Schmersal Straight Lever Actuator for Use with AZM 161 Safety Switch

€ 13,71

€ 13,71 Всеки (ex VAT)

Schmersal Straight Lever Actuator for Use with AZM 161 Safety Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Actuator

For Use With

AZM 161 Safety Switch

Actuator Type

Straight Lever

Key Type

Straight

Страна на произход

Germany

Детайли за продукта

Schmersal EX-AZM161 Solenoid Interlock Switch, Explosion Proof

The EX-AZM161 is a solenoid interlock switch designed for explosives atmospheres. It will ensure that sliding, hinged and removable guarding devices cannot be opened until hazardous conditions have come to an end (when used in combination with the control elements of a machine, e.g. fail-safe standstill monitors or fail-safe delay timers). They are also used for cases in which the opening of a guarding device represents a non-permissible intrusion in a production process.
The switching element with interlock on the EX-AZM161 is not physically connected to the actuator but functionally brought together or separated on switching. When the guard device is opened in the uninterlocked condition, the actuator is separated from the base unit. In the process, NC contacts are positively opened and NO contacts closed.
Interlocking is carried out by means of a latching bolt which blocks the actuator so that it cannot be withdrawn from the interlock. The machine control circuit is only enabled when the actuator has been fed into the interlock and the latching bolt is in the blocking position. This is ensured by contact monitoring of the latching bolt.

6 Contacts
130 x 114 x 30 mm
Large wiring compartment
Clamping force 2000N
Manual release
Interlock with protection against incorrect locking
High holding force
Long life
Double-insulated
Ex-certified screwed cable gland
Ex certified, EX II 3D Ex tc IIIC T80°C Dc X
4 cable entries M 16 x 1.5

Actuators

Stock no. 880-1854 is a straight actuator
Stock no. 880-1858 is an actuator with magnetic latch
Stock no. 880-1867 is an actuator with ball latch
Stock no. 880-1860 is an actuator with centring guide, 150mm
Stock no. 880-1864 is an actuator with centring guide, 95mm

Approvals

ATEX.

Standards

EN ISO 13849-1, EN 60079-0, EN 60079-31, EN 60947-5-1, BG-GS-ET-19.

Може да се интересувате от