Технически документи
Спецификации
Brand
SchmersalAccessory Type
Actuator
For Use With
AZM 161 Safety Switch
Actuator Type
Fully Flexible
Страна на произход
Germany
Детайли за продукта
AZM161, Manual Release
Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-19
€ 26,21
€ 26,21 Всеки (ex VAT)
1
€ 26,21
€ 26,21 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SchmersalAccessory Type
Actuator
For Use With
AZM 161 Safety Switch
Actuator Type
Fully Flexible
Страна на произход
Germany
Детайли за продукта
AZM161, Manual Release
Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-19
