Технически документи
Спецификации
Brand
SchmersalLock Style
Keyed
Normal State Configuration
1NC/1NO
Actuator Included
No
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ16
Depth
30mm
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Auxiliary Contacts
1NO
Minimum Operating Temperature
-30°C
Страна на произход
Germany
€ 57,88
€ 57,88 Всеки (ex VAT)
1
€ 57,88
€ 57,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SchmersalLock Style
Keyed
Normal State Configuration
1NC/1NO
Actuator Included
No
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ16
Depth
30mm
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Auxiliary Contacts
1NO
Minimum Operating Temperature
-30°C
Страна на произход
Germany