Технически документи
Спецификации
Brand
SchmersalLock Style
Keyed
Normal State Configuration
2NC/1NO
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ16
Auxiliary Contacts
1NO
Minimum Operating Temperature
-30°C
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Depth
30mm
Страна на произход
Germany
€ 95,59
€ 95,59 Всеки (ex VAT)
1
€ 95,59
€ 95,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SchmersalLock Style
Keyed
Normal State Configuration
2NC/1NO
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ16
Auxiliary Contacts
1NO
Minimum Operating Temperature
-30°C
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Depth
30mm
Страна на произход
Germany

